Filter Your Search
1 - 6 of 6 results
|
SL287C152JABAP1
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 500 V | 5 % | 2012 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | unknown | EAR99 | ||||
|
SL287C152JABTR2
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 500 V | 5 % | 2012 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL287C152JABTRX
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 500 V | 5 % | 2012 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL287C152JABT
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 500 V | 5 % | 2012 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | unknown | EAR99 | ||||
|
SL287C152JABTR1
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 500 V | 5 % | 2012 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL287C152JAB
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 500 V | 5 % | 2012 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 |