Filter Your Search
1 - 6 of 6 results
|
SL287A5R1DABT
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 pF | 500 V | 9.8039 % | 2012 | C0G | 9.8039 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | unknown | EAR99 | ||||
|
SL287A5R1DABTR2
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 pF | 500 V | 9.8039 % | 2012 | C0G | 9.8039 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL287A5R1DAB
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 pF | 500 V | 9.8039 % | 2012 | C0G | 9.8039 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL287A5R1DABTRX
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 pF | 500 V | 9.8039 % | 2012 | C0G | 9.8039 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL287A5R1DABAP1
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 pF | 500 V | 9.8039 % | 2012 | C0G | 9.8039 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | unknown | EAR99 | ||||
|
SL287A5R1DABTR1
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 pF | 500 V | 9.8039 % | 2012 | C0G | 9.8039 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 |