Filter Your Search
1 - 2 of 2 results
|
SL22171-KWP4PB
Foxconn
|
Check for Price | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (100) | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
SL22171-KWP4P
Foxconn
|
Check for Price | Active | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED KEY | UL | -40 °C | 105 °C | PLUG | TIN/LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.244 inch | 0.335 inch | 1.876 inch | 0.096 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |