Filter Your Search
1 - 10 of 1,644 results
|
SL22PL-TP
Micro Commercial Components
|
$0.1793 | Yes | Active | 2 A | 420 mV | 100 µA | 1 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SL221E103MAB
Kyocera AVX Components
|
$0.2045 | No | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 10 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 100 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||
|
SL225E103MAB
Kyocera AVX Components
|
$0.2045 | No | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 10 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||
|
SL221C104KAB
Kyocera AVX Components
|
$0.2215 | No | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 10 % | 10 % | 100 V | X7R | 15% ppm/°C | WIRE | 3.175 mm | |||||||||||||||||||||||||||||
|
SL22-E3/5BT
Vishay Intertechnologies
|
$0.2525 | Yes | Active | 2 A | 280 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||||||||
|
SL22HE3_A/I
Vishay Intertechnologies
|
$0.2556 | Yes | Active | 2 A | 440 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SL22HE3_A/H
Vishay Intertechnologies
|
$0.2556 | Yes | Active | 2 A | 440 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SL22-E3/52T
Vishay Semiconductors
|
$0.3351 | Yes | Yes | Active | 2 A | 280 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | Vishay | DO-214AA | 2 | |||||||||||||||||||||
|
SL22-E3/52T
Vishay Intertechnologies
|
$0.3640 | Yes | Active | 2 A | 280 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||||||||
|
SL225E474MAB
Kyocera AVX Components
|
$0.3660 | No | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Tin/Lead (Sn/Pb) | 6.35 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 470 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | Yes | 20 % | 20 % | 50 V | Z5U | -56/+22% ppm/°C | WIRE | 3.175 mm |