Parametric results for: SL200 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 12,611 results

|
-
-
-
-
-
-
Manufacturer Part Number: sl200
Select parts from the table below to compare.
Compare
Compare
SL2-004-U115/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 4 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.2 inch 0.2 inch 0.118 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-008-S184/11-95
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 8 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch WIRE WRAP 0.2 inch 0.1 inch 0.4 inch 0.311 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-004-SH184/10-97
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 4 2 2.54 mm 2 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.1 inch 0.2 inch 0.141 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-004-S137/01-95
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 4 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.1 inch 0.2 inch 0.122 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-006-SH109/04-98
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 6 2 2.54 mm 2 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.1 inch 0.3 inch 0.09 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-008-SH143/01-55
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 8 2 2.54 mm 2 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.1 inch 0.4 inch 0.102 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-008-S079/01-66
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 8 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 0.4 inch 0.106 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
A-SL200-E-A-G-33-D
ASSMANN WSW components GmbH
Check for Price Yes Active 33 1 2 mm 1 20 mΩ 1.5 A MALE 200 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL 94V-0 -40 °C 105 °C Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.079 inch 0.128 inch 2.598 inch 0.11 inch ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.40
SL2-008-SH135/02-97
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 8 2 2.54 mm 2 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.1 inch 0.4 inch 0.098 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-008-SH126/01-66
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 8 2 2.54 mm 2 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 0.4 inch 0.129 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40