Filter Your Search
1 - 10 of 164,460 results
|
SL205E224MAB
Kyocera AVX Components
|
$0.1655 | No | No | Active | 2.54 mm | e0 | 10 °C | 85 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 220 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 20 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 20 % | 50 V | NO | Z5U | -56/+22% ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||
|
SL205E474MAB
Kyocera AVX Components
|
$0.2105 | No | No | Active | 2.54 mm | e0 | 10 °C | 85 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 470 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 20 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 20 % | 50 V | NO | Z5U | -56/+22% ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||
|
SL201C223KAB
Kyocera AVX Components
|
$0.2285 | No | No | Active | 2.54 mm | e0 | -55 °C | 125 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 22 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 10 % | 100 V | NO | X7R | 15% ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||
|
SL201C683KAB
Kyocera AVX Components
|
$0.2650 | No | No | Active | 2.54 mm | e0 | -55 °C | 125 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 68 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 10 % | 100 V | NO | X7R | 15% ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||
|
SL201A102JABTR1
Kyocera AVX Components
|
$0.3235 | No | Active | 2.54 mm | e0 | -55 °C | 125 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 1 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 5 % | 2 | Radial | TR, 14 INCH | 5 % | 100 V | NO | C0G | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||||
|
SL201A102JAB
Kyocera AVX Components
|
$0.3235 | No | No | Active | 2.54 mm | e0 | -55 °C | 125 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 1 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 5 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 5 % | 100 V | NO | C0G | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||
|
SL201A222JAB
Kyocera AVX Components
|
$0.5265 | No | No | Active | 2.54 mm | e0 | -55 °C | 125 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 5 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 5 % | 100 V | NO | C0G | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||
|
SL201A472JAB
Kyocera AVX Components
|
$0.5765 | No | No | Active | 2.54 mm | e0 | -55 °C | 125 °C | AVX CORP | , 2012 | not_compliant | EAR99 | 8532.24.00.60 | 4.7 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 5 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 5 % | 100 V | NO | C0G | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||
|
SL202C103MABTR1
Kyocera AVX Components
|
$0.6220 | No | Active | 2.54 mm | e0 | -55 °C | 125 °C | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | 10 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | 5.08 mm | THROUGH HOLE MOUNT | Yes | 20 % | 2 | Radial | TR, 14 INCH | 20 % | 200 V | NO | X7R | 15% ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.175 mm | |||||||||||||||||||||||||||||||||||
|
SL2-040-SH271/01-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.2 inch | 0.1 inch | 2 inch | 0.484 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |