Filter Your Search
1 - 1 of 1 results
|
SL2-008-SH105/05-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 0.4 inch | 0.141 inch | E-TEC INTERCONNECT LTD | ROHS COMPLIANT | compliant |