Filter Your Search
1 - 1 of 1 results
|
SL1TTE59L0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 59 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF, IEC60115-1 | 70 °C | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer |