Parametric results for: SL151C333KAB under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sl151c333kab
Select parts from the table below to compare.
Compare
Compare
SL151C333KABTR2
Kyocera AVX Components
Check for Price No Active 33 nF 100 V 10 % 1510 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99
SL151C333KABT
Kyocera AVX Components
Check for Price No Active 33 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SL151C333KABTRX
Kyocera AVX Components
Check for Price No Active 33 nF 100 V 10 % 1510 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99
SL151C333KAB
Kyocera AVX Components
Check for Price No Active 33 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SL151C333KABTR1
Kyocera AVX Components
Check for Price No Active 33 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR, 14 INCH NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SL151C333KABAP1
Kyocera AVX Components
Check for Price No Active 33 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial AMMO PACK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60