Filter Your Search
1 - 6 of 6 results
|
SL137C103KABTR2
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL137C103KABT
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | unknown | EAR99 | ||||
|
SL137C103KABTR1
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL137C103KABTRX
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL137C103KAB
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | not_compliant | EAR99 | ||
|
SL137C103KABAP1
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | unknown | EAR99 |