Filter Your Search
1 - 1 of 1 results
|
SL1215-680K1R8-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 73 mΩ | 10 % | NO | 1.8 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Bobbin | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 700 µm | 5 mm | 11 mm | 12 mm | 14.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |