Filter Your Search
1 - 1 of 1 results
|
SL1-023-S147/02-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 23 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 2.3 inch | 0.201 inch | E-TEC INTERCONNECT LTD | ROHS COMPLIANT | compliant |