Filter Your Search
1 - 1 of 1 results
|
SL1-005-S108/12-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.129 inch | E-TEC INTERCONNECT LTD | ROHS COMPLIANT | compliant |