Filter Your Search
1 - 2 of 2 results
|
SL0ALF-03-1072-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 10.7 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 10.7 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.7508 mm | 7.493 mm | TT ELECTRONICS PLC | , 3050 | compliant | EAR99 | |||
|
GUS-SL0ALF-03-1072-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 kΩ | 0.1 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10.7 kΩ | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 5030 | compliant | EAR99 |