Filter Your Search
1 - 5 of 5 results
|
SL0A-01-1183-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 118 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 118 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | , 3050 | compliant | ||||||
|
SL0A-01-1183-BAPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 118 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 118 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 | ||||
|
GUS-SL0A-01-1183-BA
TT Electronics Resistors
|
Check for Price | No | Active | 118 kΩ | 0.1 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 118 kΩ | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 5030 | compliant | EAR99 | ||||||||
|
SL0A-01-1183-BA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 118 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 118 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | 12.7508 mm | 7.493 mm | TT ELECTRONICS PLC | , 3050 | compliant | |||||
|
SL0A-01-1183-BA
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 118 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 118 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | 12.7508 mm | 7.493 mm | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 |