Filter Your Search
1 - 10 of 411 results
|
SL063M0039B3F-0811
YAGEO Corporation
|
Check for Price | Yes | Active | 39 µF | 63 V | 203 mA | 20 % | 819 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0680C7F11625
YAGEO Corporation
|
Check for Price | Yes | Active | 680 µF | 63 V | 1.096 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Box | NO | 7.5 mm | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0560L7F31625
YAGEO Corporation
|
Check for Price | Yes | Active | 560 µF | 63 V | 1.096 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Box | NO | 7.5 mm | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0330B5F-1030
YAGEO Corporation
|
Check for Price | Yes | Active | 330 µF | 63 V | 581 mA | 20 % | 195 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0330B5S-1030
YAGEO Corporation
|
Check for Price | Yes | Active | 330 µF | 63 V | 581 mA | 20 % | 195 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10.5 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0082D5S-1012
YAGEO Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 253 mA | 20 % | 559 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10.5 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0680B5S-1235
YAGEO Corporation
|
Check for Price | Yes | Active | 680 µF | 63 V | 921 mA | 20 % | 108 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 13 mm | 35 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0082L5FW1012
YAGEO Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 253 mA | 20 % | 559 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0680C5S11235
YAGEO Corporation
|
Check for Price | Yes | Active | 680 µF | 63 V | 921 mA | 20 % | 108 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Box | NO | 5 mm | WIRE | 13 mm | 35 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL063M0180L5SW1019
YAGEO Corporation
|
Check for Price | Yes | Active | 180 µF | 63 V | 409 mA | 20 % | 273 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10.5 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |