Filter Your Search
1 - 10 of 24 results
|
SL156D
Lansdale Semiconductor Inc
|
Check for Price | Active | LANSDALE SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SL1560LS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 15 A | NO | S-CSFM-P4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | S-CSFM-P4 | compliant | 8541.10.00.80 | EAR99 | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.6 V | 125 A | 4 | 1 | 600 V | ||||||||||||||||||||||
|
SL1560S7L
Sensitron Semiconductors
|
Check for Price | No | No | Active | 11 A | NO | S-XSFM-P4 | Not Qualified | e0 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | S-XSFM-P4 | compliant | 8541.10.00.80 | EAR99 | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.7 V | 100 A | 4 | 1 | 600 V | 70 ns | |||||||||||||||||||
|
SL1560R6
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | RECTIFIER DIODE | ||||||||||||||||||||||||||||||||||||||||||
|
SL156L0J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | METAL STRIP | e0 | 180 °C | -55 °C | 2 | SMT | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | Chip | 1.9 mm | 6.3 mm | 3.1 mm | Bulk | 1 W | MIL-STD-202 | 56 mΩ | FIXED RESISTOR | SL | 2512 | 100 ppm/°C | 5 % | |||||||||||||||||||||||||
|
SL1562LF
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | METAL GLAZE/THICK FILM | e0 | 180 °C | -55 °C | 2 | SMT | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | Chip | 1.9 mm | 6.3 mm | 3.1 mm | Bulk | 1 W | MIL-STD-202 | 562 mΩ | FIXED RESISTOR | SL | 2512 | 100 ppm/°C | 1 % | |||||||||||||||||||||||||
|
SL15601J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | METAL GLAZE/THICK FILM | e0 | 180 °C | -55 °C | 2 | SMT | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | Chip | 1.9 mm | 6.3 mm | 3.1 mm | Bulk | 1 W | MIL-STD-202 | 5.6 kΩ | FIXED RESISTOR | SL | 2512 | 100 ppm/°C | 5 % | |||||||||||||||||||||||||
|
SL1560LJ
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | METAL GLAZE/THICK FILM | e0 | 180 °C | -55 °C | 2 | SMT | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | Chip | 1.9 mm | 6.3 mm | 3.1 mm | Bulk | 1 W | MIL-STD-202 | 560 mΩ | FIXED RESISTOR | SL | 2512 | 100 ppm/°C | 5 % | |||||||||||||||||||||||||
|
SL1560FRL
Sensitron Semiconductors
|
Check for Price | No | No | Active | 12 A | NO | S-XSFM-P4 | Not Qualified | e0 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | S-XSFM-P4 | compliant | 8541.10.00.80 | EAR99 | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.6 V | 100 A | 4 | 1 | 600 V | 150 ns | |||||||||||||||||||
|
SL1560
Sensitron Semiconductors
|
Check for Price | No | No | Active | 15 A | NO | S-CSFM-X4 | Not Qualified | e0 | 1 | 150 °C | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | SINGLE | SENSITRON SEMICONDUCTOR | S-CSFM-X4 | compliant | 8541.10.00.80 | EAR99 | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | 125 A | 4 | 1 | 600 V |