Parametric results for: SKW1200 under Silicon Controlled Rectifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: skw1200
Select parts from the table below to compare.
Compare
Compare
SKW1200/16
SEMIKRON
Check for Price Obsolete 1200 kA 10 mA 300 mA 200 mA 1.6 kV SCR ANTI-PARALLEL, 2 ELEMENTS NON-ISOLATED WATER FLOW 200 µs 500 V/us 3.5 V 8.5 kA 1.6 kV R-XXSS-X6 Not Qualified 125 °C 2G-2GR 2AK 2 6 UNSPECIFIED RECTANGULAR SPECIAL SHAPE NO UNSPECIFIED UNSPECIFIED SEMIKRON INTERNATIONAL SPECIAL SHAPE, R-XXSS-X6 6 CASE C5 unknown EAR99 8541.30.00.80
SKW1200/14
SEMIKRON
Check for Price Obsolete 1200 kA 10 mA 300 mA 200 mA 1.4 kV SCR ANTI-PARALLEL, 2 ELEMENTS NON-ISOLATED WATER FLOW 200 µs 500 V/us 3.5 V 8.5 kA 1.4 kV R-XXSS-X6 Not Qualified 125 °C 2G-2GR 2AK 2 6 UNSPECIFIED RECTANGULAR SPECIAL SHAPE NO UNSPECIFIED UNSPECIFIED SEMIKRON INTERNATIONAL SPECIAL SHAPE, R-XXSS-X6 6 CASE C5 unknown EAR99 8541.30.00.80
SKW1200/12
SEMIKRON
Check for Price Obsolete 1200 kA 10 mA 300 mA 200 mA 1.2 kV SCR ANTI-PARALLEL, 2 ELEMENTS NON-ISOLATED WATER FLOW 200 µs 500 V/us 3.5 V 8.5 kA 1.2 kV R-XXSS-X6 Not Qualified 125 °C 2G-2GR 2AK 2 6 UNSPECIFIED RECTANGULAR SPECIAL SHAPE NO UNSPECIFIED UNSPECIFIED SEMIKRON INTERNATIONAL SPECIAL SHAPE, R-XXSS-X6 6 CASE C5 unknown EAR99 8541.30.00.80