Filter Your Search
1 - 4 of 4 results
|
SKUT85/16TV2
SEMIKRON
|
Check for Price | Yes | Obsolete | 94 kA | 20 mA | 200 mA | 150 mA | SCR | 3 V | 1.05 kA | 1.6 kV | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 0 | 0 | 3 | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||||||||||||||||||||||||
|
SKUT85/16V2
SEMIKRON
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | SEMIKRON INTERNATIONAL | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||
|
SKUT85/16T
SEMIKRON
|
Check for Price | Obsolete | 150 mA | 1.6 kV | 85 A | SCR | 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS WITH BUILT-IN THERMISTOR | HIGH RELIABILITY | 1.6 kV | R-XUFM-X14 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 6 | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | FLANGE MOUNT, R-XUFM-X14 | 14 | CASE G67 | 8541.30.00.80 | |||||||||||||||
|
SKUT85/16
SEMIKRON
|
Check for Price | Yes | Yes | Active | 20 mA | 200 mA | 150 mA | 1.6 kV | SCR | 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 1.05 kA | 1.6 kV | R-XUFM-X24 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 0 | 0 | 6 | 24 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | CASE G62, SEMIPONT 5, 24 PIN | 24 | CASE G62 | 8541.30.00.80 |