Filter Your Search
1 - 2 of 2 results
|
SKT491/22E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 490 kA | 50 mA | 500 mA | 250 mA | 2.2 kV | 1 kA | SCR | SINGLE | 50 µs | 1000 V/us | 3 V | 8 kA | 2.2 kV | TO-200AB | O-MEDB-N2 | e2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | BUTTON | HERMETIC SEALED, METAL, TO-200AB, 4 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
SKT491/20E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 490 kA | 50 mA | 500 mA | 250 mA | 2 kV | 1 kA | SCR | SINGLE | 50 µs | 1000 V/us | 3 V | 8 kA | 2 kV | TO-200AB | O-MEDB-N2 | e2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 |