Filter Your Search
1 - 1 of 1 results
|
SKT351F08DT
SEMIKRON
|
Check for Price | Obsolete | 350 kA | 80 mA | 400 mA | 250 mA | 800 V | 900 A | SCR | SINGLE | FAST | 20 µs | 500 V/us | 4 V | 6.5 kA | 80 mA | 800 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | SEMIKRON INTERNATIONAL | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |