Parametric results for: SKT250/04C under Silicon Controlled Rectifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: skt25004c
Select parts from the table below to compare.
Compare
Compare
SKT250/04C
SEMIKRON
Check for Price Yes Yes Obsolete 250 kA 50 mA 250 mA 200 mA 400 V 392.5 A SCR SINGLE 150 µs 200 V/us 3 V 7 kA 50 mA 400 V TO-209AD O-MUPM-H3 e2 Not Qualified 130 °C -40 °C ANODE 1 3 METAL ROUND POST/STUD MOUNT NO TIN SILVER HIGH CURRENT CABLE UPPER SEMIKRON INTERNATIONAL POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80