Filter Your Search
1 - 1 of 1 results
|
SKT240/04E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 240 kA | 40 mA | 400 mA | 150 mA | 400 V | 600 A | SCR | SINGLE | 150 µs | 1000 V/us | 2 V | 5 kA | 400 V | TO-200AB | O-MXDB-X4 | e2 | Not Qualified | 125 °C | -40 °C | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | TIN SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | BUTTON | HERMETIC SEALED, METAL, CASE B 8, 4 PIN | 2 | CASE B 8 | compliant | EAR99 | 8541.30.00.80 |