Filter Your Search
1 - 1 of 1 results
|
SKT130/04C
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 130 kA | 50 mA | 250 mA | 200 mA | 400 V | 204.1 A | SCR | SINGLE | 120 µs | 200 V/us | 3 V | 3.5 kA | 50 mA | 400 V | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |