Filter Your Search
1 - 2 of 2 results
|
SKT1000/12EL3
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1000 kA | 100 mA | 500 mA | 250 mA | 1.2 kV | 1.57 kA | SCR | SINGLE | 100 µs | 1000 V/us | 5 V | 19 kA | 1.2 kV | TO-200AD | O-MEDB-N2 | e2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | CASE B14A | compliant | EAR99 | 8541.30.00.80 | ||||
|
SKT1000/12E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1000 kA | 100 mA | 500 mA | 250 mA | 1.2 kV | 2.3 kA | SCR | SINGLE | 250 µs | 1000 V/us | 5 V | 19 kA | 100 mA | 1.2 kV | TO-200AD | O-MXDB-X4 | e2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | TIN SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | BUTTON | DISK BUTTON, O-MXDB-X4 | 2 | CASE B 14 | compliant | EAR99 | 8541.30.00.80 |