Filter Your Search
1 - 1 of 1 results
|
SKND105F12
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 105 A | 2.05 V | 1.89 µs | 1 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1.2 kV | 2 | HIGH RELIABILITY | FAST RECOVERY | 2.1 kA | 1 | Not Qualified | R-XUFM-X3 | e2 | IEC192-2:A77A; UL RECOGNIZED | TO-240AA | 130 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | R-XUFM-X3 | 3 | CASE A 37 | compliant | EAR99 | 8541.10.00.80 |