Filter Your Search
1 - 1 of 1 results
|
SKN6000/02
SEMIKRON
|
Check for Price | Yes | Yes | Active | 6 kA | 1.3 V | 4 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LEAKAGE CURRENT IS TYPICAL | GENERAL PURPOSE | 50 kA | 1 | Not Qualified | O-CEDB-N2 | e2 | 180 °C | -40 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | METAL CERAMIC, CASE E 35, 2 PIN | 2 | CASE E 35 | compliant | EAR99 | 8541.10.00.80 |