Filter Your Search
1 - 1 of 1 results
![]() |
SKN2F17/04UNF
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 10 A | 2.15 V | 440 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS TYPICAL | FAST SOFT RECOVERY | 380 A | 1 | Not Qualified | O-MUPM-D1 | e3/e4 | DO-203AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN/SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | DO-4 | O-MUPM-D1 | 1 | CASE E7 | compliant | EAR99 | 8541.10.00.80 |