Filter Your Search
1 - 1 of 1 results
|
SKN135F12
SEMIKRON
|
Check for Price | Yes | Yes | Active | 110 A | 1.95 V | 1.9 µs | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LEAKAGE CURRENT IS TYPICAL | FAST SOFT RECOVERY | 2.1 kA | 1 | Not Qualified | O-MUPM-H1 | e2 | DO-205AC | 150 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | MODIFIED DO-30, 1 PIN | 1 | CASE E14 | compliant | EAR99 | 8541.10.00.80 |