Filter Your Search
1 - 1 of 1 results
|
SKKT42/08E
SEMIKRON
|
Check for Price | Yes | Yes | End Of Life | 40 kA | 15 mA | 250 mA | 150 mA | 800 V | 75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 1 kA | 800 V | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A 46 | compliant | EAR99 | 8541.30.00.80 |