Filter Your Search
1 - 1 of 1 results
|
SKKT250/08E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 250 kA | 85 mA | 500 mA | 200 mA | 800 V | 420 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 9 kA | 800 V | R-XUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A73B | compliant | EAR99 | 8541.30.00.80 |