Filter Your Search
1 - 1 of 1 results
|
SKKL92/12E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 95 kA | 20 mA | 250 mA | 150 mA | 1.2 kV | 150 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 3 V | 2 kA | 1.2 kV | R-XUFM-X5 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X5 | 3 | CASE A 59 | compliant | EAR99 | 8541.30.00.80 |