Filter Your Search
1 - 2 of 2 results
|
SKKH92/08EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 800 V | 153.86 A | SCR | SINGLE WITH BUILT-IN DIODE | 800 V | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
SKKH92/08E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 95 kA | 20 mA | 250 mA | 150 mA | 800 V | 150 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 2 kA | 800 V | R-XUFM-X5 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X5 | 3 | compliant | EAR99 | 8541.30.00.80 | TO-240 | CASE A 47 |