Filter Your Search
1 - 1 of 1 results
|
SKKH500/18E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 500 kA | 100 mA | 500 mA | 200 mA | 1.8 kV | 920 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 3 V | 1.7 kA | 1.8 kV | R-XXFM-X5 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XXFM-X5 | 3 | CASE A 66A | compliant | EAR99 | 8541.30.00.80 |