Filter Your Search
1 - 1 of 1 results
|
SKKE15/12
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.85 V | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | Not Qualified | R-XUFM-D2 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-D2 | 2 | CASE A4 | compliant | EAR99 | 8541.10.00.80 |