Filter Your Search
1 - 4 of 4 results
|
SKBB250C5000/3300
SEMIKRON
|
Check for Price | Obsolete | 4 A | 1.1 V | 10 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 250 A | 1 | Not Qualified | R-PSIP-W4 | 175 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SKBB250C1500L5B
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.5 V | 10 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | SNUBBER DIODE | 70 A | 1 | Not Qualified | R-PSIP-T4 | e2 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | 4 | CASE G 2 | ||
|
SKBB250C3200/2200
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 2.7 A | 1.25 V | 10 µs | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 115 A | 1 | Not Qualified | R-PSIP-P4 | e2 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | PIN/PEG | SINGLE | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SKBB250C1000L5B
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.2 A | 1.65 V | 10 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | SNUBBER DIODE | 50 A | 1 | Not Qualified | R-PSIP-T4 | e2 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | 4 | CASE G 2 |