Filter Your Search
1 - 10 of 20 results
|
SKB15N60E3045A
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 600 V | 31 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 315 ns | 54 ns | TO-263AB | R-PSSO-G2 | e3 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | GREEN, PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | ||||||||||||||||||||||
|
SKB15/08A2
SEMIKRON
|
Check for Price | Yes | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | SNUBBER DIODE | 5 A | S-PUFM-X4 | e2 | Not Qualified | 150 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | PLASTIC, CASE G 9, 4 PIN | 4 | compliant | EAR99 | CASE G 9 | 8541.10.00.80 | 800 V | SILICON | BRIDGE RECTIFIER DIODE | 2.2 V | 320 A | 1 | 800 V | 300 µA | 10 µs | ||||||||||||||||
|
SKB15N60HS
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 138 W | MOTOR CONTROL | SILICON | 252 ns | 27 ns | TO-263AB | R-PSSO-G2 | Not Qualified | 1 | 150 °C | 245 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||||||||||||||||||
|
SKB15/04
SEMIKRON
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 17 A | 150 °C | SEMIKRON INTERNATIONAL | compliant | EAR99 | BRIDGE RECTIFIER DIODE | 1 V | 320 A | 1 | 400 V | |||||||||||||||||||||||||||||||||||||||
|
SKB15/12A2
SEMIKRON
|
Check for Price | Yes | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | SNUBBER DIODE | 5 A | S-PUFM-X4 | e2 | Not Qualified | 150 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | PLASTIC, CASE G 9, 4 PIN | 4 | compliant | EAR99 | CASE G 9 | 8541.10.00.80 | 1.2 kV | SILICON | BRIDGE RECTIFIER DIODE | 2.2 V | 320 A | 1 | 1.2 kV | 300 µA | 10 µs | ||||||||||||||||
|
SKB15/02
SEMIKRON
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 17 A | 150 °C | SEMIKRON INTERNATIONAL | compliant | EAR99 | BRIDGE RECTIFIER DIODE | 1 V | 320 A | 1 | 200 V | |||||||||||||||||||||||||||||||||||||||
|
SKB15-120.000MHZ
Suntsu Electronics Inc
|
Check for Price | Contact Manufacturer | SUNTSU FREQUENCY CONTROL INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SKB15/08
SEMIKRON
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 17 A | 150 °C | SEMIKRON INTERNATIONAL | compliant | EAR99 | SILICON | BRIDGE RECTIFIER DIODE | 1 V | 320 A | 1 | 800 V | ||||||||||||||||||||||||||||||||||||||
|
SKB15N60HSAT
Infineon Technologies AG
|
Check for Price | Active | 600 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | MOTOR CONTROL | SILICON | 252 ns | 27 ns | TO-263AB | R-PSSO-G2 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SKB15N60E8151
Infineon Technologies AG
|
Check for Price | No | Obsolete | 600 V | 31 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 315 ns | 54 ns | TO-263AB | R-PSSO-G2 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 3 PIN | unknown | EAR99 |