Parametric results for: SKB%2032 under Bridge Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: skb20
Select parts from the table below to compare.
Compare
Compare
SKB2/04L5A
SEMIKRON
Check for Price Yes Yes Obsolete 1.7 A 1.65 V 10 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 SNUBBER DIODE 50 A 1 Not Qualified R-PSIP-W4 e2 150 °C -40 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN SILVER WIRE SINGLE SEMIKRON INTERNATIONAL R-PSIP-W4 4 CASE G 4 compliant EAR99 8541.10.00.80 Semikron
SKB20440
Celduc Group
Check for Price Obsolete TRIGGER OUTPUT SSR CELDUC RELAIS unknown 8541.40.95.00
SKB20420
Celduc Group
Check for Price Active TRIGGER OUTPUT SSR CELDUC RELAIS unknown 8541.40.95.00
SKB2/08L5A
SEMIKRON
Check for Price Yes Yes Obsolete 1.7 A 1.65 V 10 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 SNUBBER DIODE 50 A 1 Not Qualified R-PSIP-W4 e2 150 °C -40 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN SILVER WIRE SINGLE SEMIKRON INTERNATIONAL R-PSIP-W4 4 CASE G 4 compliant EAR99 8541.10.00.80
SKB2/02L5A
SEMIKRON
Check for Price Yes Yes Obsolete 1.7 A 1.65 V 10 µs 20 pA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 SNUBBER DIODE 50 A 1 Not Qualified R-PSIP-W4 e2 150 °C -40 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN SILVER WIRE SINGLE SEMIKRON INTERNATIONAL MINIATURE, PLASTIC, CASE G 4, 4 PIN 4 CASE G 4 unknown EAR99 8541.10.00.80