Filter Your Search
1 - 10 of 52 results
|
SK88
Diotec Semiconductor AG
|
$0.1795 | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 135 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SK88100TO3AL
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ALUMINIUM ALLOY | EXTRUDED | LONGITUDINAL | 50 mm | 100 mm | 1.75 Ω | HEAT SINK | 100 mm | ||||||||||||||||||||||||||||||||||||||||||
|
SK8837.5TO3AL
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ALUMINIUM ALLOY | EXTRUDED | LONGITUDINAL | 50 mm | 37.5 mm | 1.75 Ω | HEAT SINK | 100 mm | ||||||||||||||||||||||||||||||||||||||||||
|
SK88100ME
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | NATURAL | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EXTRUDED | LONGITUDINAL | 50 mm | 100 mm | 1.75 Ω | HEAT SINK | 100 mm | ANODIZED | |||||||||||||||||||||||||||||||||||||||||
|
SK881000AL
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ALUMINIUM ALLOY | EXTRUDED | LONGITUDINAL | 50 mm | 1 m | 1.75 Ω | HEAT SINK | 100 mm | ||||||||||||||||||||||||||||||||||||||||||
|
SK88
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 8 A | 850 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 175 A | 1 | 80 V | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | SMC, 2 PIN | |||||||||||||||||||||
|
SK8850SA
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | BLACK | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EXTRUDED | LONGITUDINAL | 50 mm | 50 mm | 1.75 Ω | HEAT SINK | 100 mm | ANODIZED | |||||||||||||||||||||||||||||||||||||||||
|
SK8875ME
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | NATURAL | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EXTRUDED | LONGITUDINAL | 50 mm | 75 mm | 1.75 Ω | HEAT SINK | 100 mm | ANODIZED | |||||||||||||||||||||||||||||||||||||||||
|
SK88
Bytesonic Corporation
|
Check for Price | Yes | Active | 8 A | 850 mV | 500 µA | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 80 V | R-PDSO-C2 | MIL-STD-202 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BYTESONIC ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||
|
SK8837.5AL
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ALUMINIUM ALLOY | EXTRUDED | LONGITUDINAL | 50 mm | 37.5 mm | 1.75 Ω | HEAT SINK | 100 mm |