Filter Your Search
1 - 6 of 6 results
|
SK83LP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AB | SMCJ, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
SK83L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 8 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SK83L
Micro Commercial Components
|
Check for Price | No | Not Recommended | 8 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||
|
SK83L
Microsemi Corporation
|
Check for Price | No | No | Transferred | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 350 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK83L-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 8 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||
|
SK83L-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |