Filter Your Search
1 - 2 of 2 results
|
SK605E165MAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.6 µF | 50 V | 20 % | 9325 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
SK605E165MAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 1.6 µF | 50 V | 20 % | 9325 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 |