Filter Your Search
1 - 2 of 2 results
|
SK551E305ZAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 3 µF | 100 V | 80 % | 5020 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.2 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | not_compliant | EAR99 | |||||
|
SK551E305ZAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 3 µF | 100 V | 80 % | 5020 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 10.2 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | not_compliant | EAR99 | 8532.24.00.60 |