Filter Your Search
1 - 10 of 39 results
|
SK510B-LTP
Micro Commercial Components
|
$0.2458 | Yes | Yes | Active | 5 A | 850 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SK510B-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 100 A | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | 2 | compliant | SMB | |||||||||||||||||||||||||||
|
SK510B-LT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SK510B-AH
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SK510B
Continental Device India Ltd
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 nA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 100 V | R-PDSO-C2 | IATF 16949 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK510BH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | Taiwan Semiconductor | ||||||||||||
|
SK510BHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||
|
SK510BH-TP-HF
Micro Commercial Components
|
Check for Price | Obsolete | RECTIFIER DIODE | MICRO COMMERCIAL COMPONENTS CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
SK510BTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 120 A | 1 | 100 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SMB, 2 PIN | compliant | |||||||||||||||||
|
SK510BHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 |