Parametric results for: SK4040C under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: sk4040c
Select parts from the table below to compare.
Compare
Compare
SK4040CD2
Diotec Semiconductor AG
Check for Price Yes Active 20 A 580 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 330 A 1 R-PSSO-G2 IEC-61215 TO-263AB 1 150 °C -50 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE DIOTEC SEMICONDUCTOR AG D2PAK-3/2 compliant EAR99 8541.10.00.80
SK4040C
Diotec Electronics Corp
Check for Price Yes Contact Manufacturer 40 A 600 mV 2 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 40 V 2 SCHOTTKY HIGH RELIABILITY, LOW NOISE GENERAL PURPOSE 200 A 1 Not Qualified R-PSFM-T3 TO-247AB 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE DIOTEC ELECTRONICS CORP R-PSFM-T3 unknown EAR99 8541.10.00.80 TO-247AB 2