Filter Your Search
1 - 10 of 26 results
|
SK38-AQ
Diotec Semiconductor AG
|
$0.1411 | Yes | Active | 3 A | 850 mV | 8 µA | SILICON | 64 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 110 A | 1 | 80 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2019-06-13 | ||||||||
|
SK38AE3/TR13
Microsemi Corporation
|
Check for Price | Obsolete | 3 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 150 °C | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
SK38A
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | 80 V | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK38AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMA, 2 PIN | unknown | DO-214AC | 2 | ||||||||||||||||||||||||||||||||||||||
|
SK38A-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 3 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 80 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | |||||||
|
SK38A
Surge Components Inc
|
Check for Price | Yes | Active | 3 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK38A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | e0 | 1 | 125 °C | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||
|
SK38A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||
|
SK38AE
Surge Components Inc
|
Check for Price | Yes | Active | 3 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK38A-LT
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-214AC | 2 |