Filter Your Search
1 - 5 of 5 results
|
SK350226M
Maxcap Electronics Sdn Bhd
|
Check for Price | Contact Manufacturer | 22 µF | 350 V | 105 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK(350V) | SK(350V) | 105 °C | -40 °C | 2 | Radial | 5 mm | 13 mm | 20 mm | MAXCAP ELECTRONICS SDN BHD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
SK350225M
Maxcap Electronics Sdn Bhd
|
Check for Price | Contact Manufacturer | 2.2 µF | 350 V | 21 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK(350V) | SK(350V) | 105 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 11 mm | MAXCAP ELECTRONICS SDN BHD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
SK3502
RCA
|
Check for Price | No | Transferred | e0 | 100 °C | NO | Tin/Lead (Sn/Pb) | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | , | unknown | EAR99 | 50 µs | 200 V/us | 15 mA | 2 V | 20 mA | 500 µA | 60 A | 5 kA | 200 V | SCR | |||||||||||||||||||
|
SK350227M
Maxcap Electronics Sdn Bhd
|
Check for Price | Contact Manufacturer | 220 µF | 350 V | 670 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK(350V) | SK(350V) | 105 °C | -40 °C | 2 | Radial | 10 mm | 22 mm | 42 mm | MAXCAP ELECTRONICS SDN BHD | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
SK3502
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | e0 | 100 °C | NO | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 50 µs | 200 V/us | 15 mA | 2 V | 20 mA | 500 µA | 60 A | 5 kA | 200 V | SCR |