Filter Your Search
1 - 4 of 4 results
|
SK33A-L-TP-HF
Micro Commercial Components
|
Check for Price | Active | RECTIFIER DIODE | MICRO COMMERCIAL COMPONENTS | unknown | |||||||||||||||||||||||||||||||||||||
|
SK33A-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 500 mV | 100 pA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 30 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||||
|
SK33A-L-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 30 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.80 | DO-214AC | 2 | |||
|
SK33A-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 3 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 30 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | SMA, 2 PIN | EAR99 | 8541.10.00.80 | DO-214AC | 2 |