Filter Your Search
1 - 10 of 74 results
|
SK33-AU_R2_000A1
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 3 A | 500 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SK33-AU_R1_100A2
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 3 A | 500 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SK33A-L-TP-HF
Micro Commercial Components
|
Check for Price Buy | Active | RECTIFIER DIODE | MICRO COMMERCIAL COMPONENTS | unknown | |||||||||||||||||||||||||||||||||||||||
|
SK33A-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SK33AP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMA, 2 PIN | unknown | DO-214AC | 2 | |||||||||||||||||||||||||||||||||||
|
SK33AHF3G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SK33AF3
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SK33AHF3
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SK33A-LT-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||
|
SK33AE3G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 |