Filter Your Search
1 - 2 of 2 results
|
SK215AF3G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, FOLDED SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SK215AF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |