Parametric results for: SK16-L-TP under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sk16ltp
Select parts from the table below to compare.
Compare
Compare
SK16-L-TP
Micro Commercial Components
Check for Price Yes Active 1 A 700 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 60 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.80 MCC
SK16-LTP
Micro Commercial Components
Check for Price Yes Yes Active 1 A 700 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 60 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.80 MCC
SK16-L-TP-HF
Micro Commercial Components
Check for Price Active RECTIFIER DIODE MICRO COMMERCIAL COMPONENTS unknown
SK16-LTP-HF
Micro Commercial Components
Check for Price Yes Active 1 A 720 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 60 V R-PDSO-C2 DO-214AA 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.80